USD
Favorite

Photo Not Available
SRU6018-330Y 33µH Shielded Wirewound Inductor 1A 255mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.39600 $316.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SRU6018-330Y

Datasheet
Digi-Key Part Number SRU6018-330Y-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRU6018-330Y
Copy  
Description FIXED IND 33UH 1A 255 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1A 255mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SRU6018 Series
Environmental Information SRU6018 Series Material Declaration
Mfg CAD Models SRU6018.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRU6018
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating (Amps) 1A
Current - Saturation 580mA
Shielding Shielded
DC Resistance (DCR) 255mOhm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number SRU6018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 800