Add To Favorites
SRU5028A-100Y 10µH Shielded Wirewound Inductor 1.8A 85 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.89700 $8.97
100 0.64860 $64.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU5028A-100YCT-ND
Copy   SRU5028A-100YCT-ND
Quantity Available 2,380
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU5028A-100Y

Copy   SRU5028A-100Y
Description FIXED IND 10UH 1.8A 85 MOHM SMD
Copy   FIXED IND 10UH 1.8A 85 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.8A 85 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 1.8A 85 mOhm Max Nonstandard
Documents & Media
Datasheets SRU5028A Series
Mfg CAD Models SRU5028A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU5028A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 1.8A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 85 mOhm Max
Q @ Freq 18 @ 2.52MHz
Frequency - Self Resonant 25MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRU5028A-100YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU5028A-100YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.50400
  • Digi-Reel® ? : SRU5028A-100YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: Digi-Reel®

19:49:27 12/18/2018