Add To Favorites
SRU5016-100Y 10µH Shielded Wirewound Inductor 1A 84 mOhm Nonstandard
Product Overview
Digi-Key Part Number SRU5016-100YCT-ND
Copy   SRU5016-100YCT-ND
Quantity Available 4,165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU5016-100Y

Copy   SRU5016-100Y
Description FIXED IND 10UH 1A 84 MOHM SMD
Copy   FIXED IND 10UH 1A 84 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1A 84 mOhm Nonstandard

Copy   10µH Shielded Wirewound Inductor 1A 84 mOhm Nonstandard
Documents & Media
Datasheets SRU5016 Series
Environmental Information SRU5016 Material Declaration
Mfg CAD Models SRU5016.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU5016
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 1A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 84 mOhm
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRU5016-100YCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72700 $7.27
100 0.51890 $51.89
500 0.43590 $217.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU5016-100YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.30685

00:46:05 9/22/2018