USD
Favorite

SRU3017-220Y 22µH Shielded Wirewound Inductor 600mA 250mOhm Nonstandard
Price & Procurement
218 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80500 $8.05
100 0.57500 $57.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRU3017-220YTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $0.36000
  • Digi-Reel®  : SRU3017-220YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 218 - Immediate
  • Unit Price: Digi-Reel®

SRU3017-220Y

Datasheet
Digi-Key Part Number SRU3017-220YCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRU3017-220Y
Copy  
Description FIXED IND 22UH 600MA 250MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 600mA 250mOhm Nonstandard

Copy  
Documents & Media
Datasheets SRU3017 Series
Environmental Information SRU3017 Material Declaration
Mfg CAD Models SRU3017.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRU3017
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating (Amps) 600mA
Current - Saturation 300mA
Shielding Shielded
DC Resistance (DCR) 250mOhm
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number SRU3017
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRU3017-220YCT