USD
Favorite

SRU3014-2R0Y 2µH Shielded Wirewound Inductor 1.1A 95mOhm Max Nonstandard
Price & Procurement
392 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80500 $8.05
100 0.57500 $57.50
500 0.48300 $241.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRU3014-2R0YTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $0.34000

SRU3014-2R0Y

Datasheet
Digi-Key Part Number SRU3014-2R0YCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRU3014-2R0Y
Copy  
Description FIXED IND 2UH 1.1A 95 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2µH Shielded Wirewound Inductor 1.1A 95mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SRU3014 Series
Environmental Information SRU3014 Series Material Declaration
Mfg CAD Models SRU3014.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRU3014
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2µH
Tolerance ±30%
Current Rating (Amps) 1.1A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 95mOhm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant 110MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Base Part Number SRU3014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRU3014-2R0YCT