Add To Favorites
SRU2016-220Y 22µH Shielded Wirewound Inductor 430mA 990 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76500 $7.65
100 0.54630 $54.63
500 0.45886 $229.43
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU2016-220YCT-ND
Copy   SRU2016-220YCT-ND
Quantity Available 5,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU2016-220Y

Copy   SRU2016-220Y
Description FIXED IND 22UH 430MA 990 MOHM
Copy   FIXED IND 22UH 430MA 990 MOHM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 430mA 990 mOhm Max Nonstandard

Copy   22µH Shielded Wirewound Inductor 430mA 990 mOhm Max Nonstandard
Documents & Media
Datasheets SRU2016 Series
Environmental Information SRU2016 Series Material Declaration
Mfg CAD Models SRU2016.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU2016
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating 430mA
Current - Saturation 370mA
Shielding Shielded
DC Resistance (DCR) 990 mOhm Max
Q @ Freq 12 @ 2.52MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRU2016-220YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU2016-220YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.32300
  • Digi-Reel® ? : SRU2016-220YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,970 - Immediate
  • Unit Price: Digi-Reel®

23:52:54 1/17/2019