Add To Favorites
SRU1063A-330Y 33µH Shielded Wirewound Inductor 2.2A 105 mOhm Max 4-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.15900 $11.59
100 0.83780 $83.78
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU1063A-330YCT-ND
Copy   SRU1063A-330YCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU1063A-330Y

Copy   SRU1063A-330Y
Description FIXED IND 33UH 2.2A 105 MOHM SMD
Copy   FIXED IND 33UH 2.2A 105 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 2.2A 105 mOhm Max 4-SMD

Copy   33µH Shielded Wirewound Inductor 2.2A 105 mOhm Max 4-SMD
Documents & Media
Datasheets SRU1063A Series
Featured Product Shielded Power Inductors
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU1063A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 2.2A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 105 mOhm Max
Q @ Freq 12 @ 2.52MHz
Frequency - Self Resonant 8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.268" (6.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRU1063A-330YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1063A-330YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.55800
  • Digi-Reel® ? : SRU1063A-330YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

08:49:53 10/23/2018