Add To Favorites
SRU1048A-330Y 33µH Shielded Wirewound Inductor 2.1A 84 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.08400 $10.84
100 0.78370 $78.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU1048A-330YCT-ND
Copy   SRU1048A-330YCT-ND
Quantity Available 2,150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU1048A-330Y

Copy   SRU1048A-330Y
Description FIXED IND 33UH 2.1A 84 MOHM SMD
Copy   FIXED IND 33UH 2.1A 84 MOHM SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 2.1A 84 mOhm Max Nonstandard

Copy   33µH Shielded Wirewound Inductor 2.1A 84 mOhm Max Nonstandard
Documents & Media
Datasheets SRU1048A Series
Mfg CAD Models SRU1048A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU1048A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 2.1A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq 24 @ 2.52MHz
Frequency - Self Resonant 10MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SRU-A-LAB1 - Bourns Inc. | SRU-A-LAB1-ND DigiKey Electronics
  • SRU-A-LAB1
  • Bourns Inc.
  • INDUCTOR POWER DESIGN KIT SMD
  • Unit Price $66.50000
  • SRU-A-LAB1-ND
Additional Resources
Standard Package ? 1
Other Names SRU1048A-330YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1048A-330YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.52200
  • Digi-Reel® ? : SRU1048A-330YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,150 - Immediate
  • Unit Price: Digi-Reel®

14:32:17 1/20/2019