Add To Favorites
Product Overview
Digi-Key Part Number SRU1048-3R0YCT-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU1048-3R0Y

Description FIXED IND 3UH 6.2A 7.2 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

3µH Shielded Wirewound Inductor 6.2A 7.2 mOhm Nonstandard

Documents & Media
Datasheets SRU1048 Series
Environmental Information SRU1048 Material Declaration
Mfg CAD Models SRU1048.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU1048
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3µH
Tolerance ±30%
Current Rating 6.2A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 7.2 mOhm
Q @ Freq 14 @ 7.96MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1048-3R0YCT

06:58:59 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.84100 $8.41
100 0.60810 $60.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1048-3R0YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.40500
  • Digi-Reel® ? : SRU1048-3R0YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback