Add To Favorites
SRU1038A-3R5Y 3.5µH Shielded Wirewound Inductor 5.5A 15 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.08400 $10.84
100 0.78370 $78.37
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU1038A-3R5YCT-ND
Copy   SRU1038A-3R5YCT-ND
Quantity Available 3,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU1038A-3R5Y

Copy   SRU1038A-3R5Y
Description FIXED IND 3.5UH 5.5A 15 MOHM SMD
Copy   FIXED IND 3.5UH 5.5A 15 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.5µH Shielded Wirewound Inductor 5.5A 15 mOhm Max Nonstandard

Copy   3.5µH Shielded Wirewound Inductor 5.5A 15 mOhm Max Nonstandard
Documents & Media
Datasheets SRU1038A Series
Mfg CAD Models SRU1038A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU1038A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.5µH
Tolerance ±30%
Current Rating 5.5A
Current - Saturation 5.5A
Shielding Shielded
DC Resistance (DCR) 15 mOhm Max
Q @ Freq 14 @ 7.96MHz
Frequency - Self Resonant 35MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRU1038A-3R5YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1038A-3R5YTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: $0.49300
  • Digi-Reel® ? : SRU1038A-3R5YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,253 - Immediate
  • Unit Price: Digi-Reel®

21:02:23 10/20/2018