Add To Favorites
SRU1028A-101Y 100µH Shielded Wirewound Inductor 850mA 470 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.08400 $10.84
100 0.78370 $78.37
500 0.60030 $300.15
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU1028A-101YCT-ND
Copy   SRU1028A-101YCT-ND
Quantity Available 4,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU1028A-101Y

Copy   SRU1028A-101Y
Description FIXED IND 100UH 850MA 470 MOHM
Copy   FIXED IND 100UH 850MA 470 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 850mA 470 mOhm Max Nonstandard

Copy   100µH Shielded Wirewound Inductor 850mA 470 mOhm Max Nonstandard
Documents & Media
Datasheets SRU1028A Series
Mfg CAD Models SRU1028A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU1028A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating 850mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 470 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 7MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SRU-A-LAB1 - Bourns Inc. | SRU-A-LAB1-ND DigiKey Electronics
  • SRU-A-LAB1
  • Bourns Inc.
  • INDUCTOR POWER DESIGN KIT SMD
  • Unit Price $66.50000
  • SRU-A-LAB1-ND
Additional Resources
Standard Package ? 1
Other Names SRU1028A-101YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1028A-101YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.44080
  • Digi-Reel® ? : SRU1028A-101YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,947 - Immediate
  • Unit Price: Digi-Reel®

01:11:23 10/18/2018