Add To Favorites
SRU1028-6R8Y 6.8µH Shielded Wirewound Inductor 3.5A 15mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.93400 $9.34
100 0.67560 $67.56
500 0.51750 $258.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU1028-6R8YCT-ND
Copy   SRU1028-6R8YCT-ND
Quantity Available 2,553
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU1028-6R8Y

Copy   SRU1028-6R8Y
Description FIXED IND 6.8UH 3.5A 15 MOHM SMD
Copy   FIXED IND 6.8UH 3.5A 15 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 3.5A 15mOhm Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 3.5A 15mOhm Nonstandard
Documents & Media
Datasheets SRU1028 Series
Environmental Information SRU1028 Material Declaration
Mfg CAD Models SRU1028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU1028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating (Amps) 3.5A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 15mOhm
Q @ Freq 12 @ 7.96MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
Base Part Number SRU1028
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRU1028-6R8YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1028-6R8YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.40000

18:11:22 8/17/2019