Add To Favorites
SRR7045-270M 27µH Shielded Wirewound Inductor 1.25A 110 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77600 $7.76
100 0.55720 $55.72
500 0.46978 $234.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR7045-270MCT-ND
Copy   SRR7045-270MCT-ND
Quantity Available 883
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR7045-270M

Copy   SRR7045-270M
Description FIXED IND 27UH 1.25A 110 MOHM
Copy   FIXED IND 27UH 1.25A 110 MOHM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

27µH Shielded Wirewound Inductor 1.25A 110 mOhm Max Nonstandard

Copy   27µH Shielded Wirewound Inductor 1.25A 110 mOhm Max Nonstandard
Documents & Media
Datasheets SRR7045 Series
Mfg CAD Models SRR7045.stp
PCN Design/Specification SRR7032,45/PM74SH Modifications Dec/2013
SRR7045,PM74SH Apr/2018
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR7045
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 1.25A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 25 @ 2.52MHz
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR7045-270MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR7045-270MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.33250
  • Digi-Reel® ? : SRR7045-270MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 883 - Immediate
  • Unit Price: Digi-Reel®

01:37:54 1/22/2019