Add To Favorites
SRR6040A-680M 68µH Shielded Inductor 750mA 240 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.08400 $10.84
100 0.78370 $78.37
500 0.60030 $300.15
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR6040A-680MCT-ND
Copy   SRR6040A-680MCT-ND
Quantity Available 2,644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR6040A-680M

Copy   SRR6040A-680M
Description FIXED IND 68UH 750MA 240 MOHM
Copy   FIXED IND 68UH 750MA 240 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

68µH Shielded Inductor 750mA 240 mOhm Max Nonstandard

Copy   68µH Shielded  Inductor 750mA 240 mOhm Max Nonstandard
Documents & Media
Datasheets SRR6040A Series
Featured Product Bourns - SMD Power Inductor Series
Mfg CAD Models SRR6040A.stp
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR6040A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 750mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR6040A-680MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR6040A-680MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.46400
  • Digi-Reel® ? : SRR6040A-680MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,644 - Immediate
  • Unit Price: Digi-Reel®

16:01:59 10/21/2018