Add To Favorites
SRR4028-150Y 15µH Shielded Wirewound Inductor 1.03A 150mOhm Max 1919 (4848 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76500 $7.65
100 0.54630 $54.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR4028-150YCT-ND
Copy   SRR4028-150YCT-ND
Quantity Available 1,866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR4028-150Y

Copy   SRR4028-150Y
Description FIXED IND 15UH 1.03A 150 MOHM
Copy   FIXED IND 15UH 1.03A 150 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 1.03A 150mOhm Max 1919 (4848 Metric)

Copy   15µH Shielded Wirewound Inductor 1.03A 150mOhm Max 1919 (4848 Metric)
Documents & Media
Datasheets SRR4028 Series
Environmental Information SRR4028 Series Material Declaration
Mfg CAD Models SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR4028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating (Amps) 1.03A
Current - Saturation 780mA
Shielding Shielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq 9.66 @ 2.52MHz
Frequency - Self Resonant 27MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
Base Part Number SRR4028
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR4028-150YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4028-150YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.39900
  • Digi-Reel® ? : SRR4028-150YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,866 - Immediate
  • Unit Price: Digi-Reel®

17:02:26 8/18/2019