USD
Favorite

SRR4028-100Y 10µH Shielded Wirewound Inductor 1.19A 110mOhm Max 1919 (4848 Metric)
Price & Procurement
32,785 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76500 $7.65
100 0.54630 $54.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR4028-100YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.39900
  • Cut Tape (CT)  : SRR4028-100YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,785 - Immediate
  • Unit Price: $0.87000

SRR4028-100Y

Datasheet
Digi-Key Part Number SRR4028-100YDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRR4028-100Y
Copy  
Description FIXED IND 10UH 1.19A 110 MOHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.19A 110mOhm Max 1919 (4848 Metric)

Copy  
Documents & Media
Datasheets SRR4028 Series
Environmental Information SRR4028 Series Material Declaration
Mfg CAD Models SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR4028
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 1.19A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 110mOhm Max
Q @ Freq 11.26 @ 2.52MHz
Frequency - Self Resonant 34MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
Base Part Number SRR4028
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRR-LAB1

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

$45.38000 Details
Additional Resources
Standard Package 1
Other Names SRR4028-100YDKR