Add To Favorites
SRR1280A-561K 560µH Shielded Inductor 800mA 960 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.34600 $13.46
100 0.97290 $97.29
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR1280A-561KCT-ND
Copy   SRR1280A-561KCT-ND
Quantity Available 2,368
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1280A-561K

Copy   SRR1280A-561K
Description FIXED IND 560UH 800MA 960 MOHM
Copy   FIXED IND 560UH 800MA 960 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

560µH Shielded Inductor 800mA 960 mOhm Max Nonstandard

Copy   560µH Shielded  Inductor 800mA 960 mOhm Max Nonstandard
Documents & Media
Datasheets SRR1280A Series
Mfg CAD Models SRR1280A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1280A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 560µH
Tolerance ±10%
Current Rating 800mA
Current - Saturation 1.15A
Shielding Shielded
DC Resistance (DCR) 960 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 2MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1280
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR1280A-561KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1280A-561KTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.71820
  • Digi-Reel® ? : SRR1280A-561KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,368 - Immediate
  • Unit Price: Digi-Reel®

16:02:02 10/18/2018