Add To Favorites
SRR1280A-102K 1mH Shielded Inductor 680mA 1.7 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.34600 $13.46
100 0.97290 $97.29
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR1280A-102KCT-ND
Copy   SRR1280A-102KCT-ND
Quantity Available 3,099
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1280A-102K

Copy   SRR1280A-102K
Description FIXED IND 1MH 680MA 1.7 OHM SMD
Copy   FIXED IND 1MH 680MA 1.7 OHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1mH Shielded Inductor 680mA 1.7 Ohm Max Nonstandard

Copy   1mH Shielded  Inductor 680mA 1.7 Ohm Max Nonstandard
Documents & Media
Datasheets SRR1280A Series
Mfg CAD Models SRR1280A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1280A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 680mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 1.3MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1280
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SRR-A-LAB2 - Bourns Inc. | SRR-A-LAB2-ND DigiKey Electronics
  • SRR-A-LAB2
  • Bourns Inc.
  • INDUCTOR POWER DESIGN KIT SMD
  • Unit Price $73.15000
  • SRR-A-LAB2-ND
  • CCAUTO-LAB1 - Bourns Inc. | CCAUTO-LAB1-ND DigiKey Electronics
  • CCAUTO-LAB1
  • Bourns Inc.
  • AUTO COMP CIRCUIT COND KIT
  • Unit Price $37.50000
  • CCAUTO-LAB1-ND
Additional Resources
Standard Package ? 1
Other Names SRR1280A-102KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1280A-102KTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $0.75600
  • Digi-Reel® ? : SRR1280A-102KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,099 - Immediate
  • Unit Price: Digi-Reel®

01:06:08 1/22/2019