Add To Favorites
SRR1280A-100M 10µH Shielded Inductor 6A 19.5 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number SRR1280A-100MCT-ND
Copy   SRR1280A-100MCT-ND
Quantity Available 2,735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1280A-100M

Copy   SRR1280A-100M
Description FIXED IND 10UH 6A 19.5 MOHM SMD
Copy   FIXED IND 10UH 6A 19.5 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Shielded Inductor 6A 19.5 mOhm Max Nonstandard

Copy   10µH Shielded  Inductor 6A 19.5 mOhm Max Nonstandard
Documents & Media
Datasheets SRR1280A Series
Mfg CAD Models SRR1280A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1280A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 6A
Current - Saturation 6.3A
Shielding Shielded
DC Resistance (DCR) 19.5 mOhm Max
Q @ Freq 24 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1280
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRR1280A-100MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.27800 $12.78
100 0.92430 $92.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1280A-100MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.71820
  • Digi-Reel® ? : SRR1280A-100MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,735 - Immediate
  • Unit Price: Digi-Reel®

16:13:39 9/19/2018