Add To Favorites
SRR1260A-150M 15µH Shielded Wirewound Inductor 5A 27 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.29100 $12.91
100 0.93850 $93.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR1260A-150MCT-ND
Copy   SRR1260A-150MCT-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1260A-150M

Copy   SRR1260A-150M
Description FIXED IND 15UH 5A 27 MOHM SMD
Copy   FIXED IND 15UH 5A 27 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 5A 27 mOhm Max Nonstandard

Copy   15µH Shielded Wirewound Inductor 5A 27 mOhm Max Nonstandard
Documents & Media
Datasheets SRR1260A Series
Mfg CAD Models SRR1260A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1260A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 5A
Current - Saturation 4.6A
Shielding Shielded
DC Resistance (DCR) 27 mOhm Max
Q @ Freq 25 @ 2.52MHz
Frequency - Self Resonant 17.6MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SRR-A-LAB2 - Bourns Inc. | SRR-A-LAB2-ND DigiKey Electronics
  • SRR-A-LAB2
  • Bourns Inc.
  • INDUCTOR POWER DESIGN KIT SMD
  • Unit Price $73.15000
  • SRR-A-LAB2-ND
Additional Resources
Standard Package ? 1
Other Names SRR1260A-150MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1260A-150MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $0.62900
  • Digi-Reel® ? : SRR1260A-150MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: Digi-Reel®

10:33:09 12/15/2018