Add To Favorites
SRR1210-821M 820µH Shielded Wirewound Inductor 850mA 1.32 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.23300 $12.33
100 0.89180 $89.18
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR1210-821MCT-ND
Copy   SRR1210-821MCT-ND
Quantity Available 1,156
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1210-821M

Copy   SRR1210-821M
Description FIXED IND 820UH 850MA 1.32 OHM
Copy   FIXED IND 820UH 850MA 1.32 OHM
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

820µH Shielded Wirewound Inductor 850mA 1.32 Ohm Max Nonstandard

Copy   820µH Shielded Wirewound Inductor 850mA 1.32 Ohm Max Nonstandard
Documents & Media
Datasheets SRR1210 Series
Environmental Information SRR1210 Series Material Declaration
Mfg CAD Models SRR1210.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1210 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 1.32 Ohm Max
Q @ Freq 6 @ 796kHz
Frequency - Self Resonant 850kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR1210-821MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1210-821MTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.69300
  • Digi-Reel® ? : SRR1210-821MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,156 - Immediate
  • Unit Price: Digi-Reel®

21:54:50 1/16/2019