Add To Favorites
Product Overview
Digi-Key Part Number SRR1210-560MCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SRR1210-560M

Description FIXED IND 56UH 3.4A 90 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

56µH Shielded Wirewound Inductor 3.4A 90 mOhm Max Nonstandard

Documents & Media
Datasheets SRR1210 Series
Environmental Information SRR1210 Series Material Declaration
Mfg CAD Models SRR1210.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±20%
Current Rating 3.4A
Current - Saturation 2.9A
Shielding Shielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq 8 @ 2.52MHz
Frequency - Self Resonant 4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1210-560MCT

17:44:50 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.11000 $11.10
100 0.80260 $80.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1210-560MTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.62372
  • Digi-Reel® ? : SRR1210-560MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback