Add To Favorites
SRR1206-121YL 120µH Shielded Wirewound Inductor 1A 260 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.04700 $10.47
100 0.75670 $75.67
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR1206-121YLCT-ND
Copy   SRR1206-121YLCT-ND
Quantity Available 945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1206-121YL

Copy   SRR1206-121YL
Description FIXED IND 120UH 1A 260 MOHM SMD
Copy   FIXED IND 120UH 1A 260 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

120µH Shielded Wirewound Inductor 1A 260 mOhm Max Nonstandard

Copy   120µH Shielded Wirewound Inductor 1A 260 mOhm Max Nonstandard
Documents & Media
Datasheets SRR1206 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1206 Series Material Declaration
Mfg CAD Models SRR1206.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120µH
Tolerance ±15%
Current Rating 1A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq 13 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR1206-121YLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1206-121YLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $0.50400
  • Digi-Reel® ? : SRR1206-121YLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 945 - Immediate
  • Unit Price: Digi-Reel®

20:15:19 12/12/2018