Add To Favorites
SRR1050A-2R2Y 2.2µH Shielded Wirewound Inductor 7.2A 9 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.15900 $11.59
100 0.83780 $83.78
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR1050A-2R2YCT-ND
Copy   SRR1050A-2R2YCT-ND
Quantity Available 1,591
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1050A-2R2Y

Copy   SRR1050A-2R2Y
Description FIXED IND 2.2UH 7.2A 9 MOHM SMD
Copy   FIXED IND 2.2UH 7.2A 9 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 7.2A 9 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 7.2A 9 mOhm Max Nonstandard
Documents & Media
Datasheets SRR1050A Series
Featured Product Shielded Power Inductors
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1050A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 7.2A
Current - Saturation 8.2A
Shielding Shielded
DC Resistance (DCR) 9 mOhm Max
Q @ Freq -
Frequency - Self Resonant 53MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR1050A-2R2YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1050A-2R2YTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.53010
  • Digi-Reel® ? : SRR1050A-2R2YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,591 - Immediate
  • Unit Price: Digi-Reel®

23:58:56 10/18/2018