Add To Favorites
SRR0908-103YL 10mH Shielded Wirewound Inductor 90mA 26 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.30800 $13.08
100 0.94590 $94.59
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR0908-103YLCT-ND
Copy   SRR0908-103YLCT-ND
Quantity Available 1,180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR0908-103YL

Copy   SRR0908-103YL
Description FIXED IND 10MH 90MA 26 OHM SMD
Copy   FIXED IND 10MH 90MA 26 OHM SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10mH Shielded Wirewound Inductor 90mA 26 Ohm Max Nonstandard

Copy   10mH Shielded Wirewound Inductor 90mA 26 Ohm Max Nonstandard
Documents & Media
Datasheets SRR0908 Series
Environmental Information SRR0908 Series Material Declaration
Mfg CAD Models SRR0908.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR0908
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10mH
Tolerance ±15%
Current Rating 90mA
Current - Saturation 130mA
Shielding Shielded
DC Resistance (DCR) 26 Ohm Max
Q @ Freq 110 @ 79.6kHz
Frequency - Self Resonant 500kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.374" W (10.00mm x 9.50mm)
Height - Seated (Max) 0.307" (7.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR0908-103YLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0908-103YLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $0.73500
  • Digi-Reel® ? : SRR0908-103YLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: Digi-Reel®

16:32:24 1/20/2019