Add To Favorites
SRR0906-822KL 8.2mH Shielded Wirewound Inductor 80mA 31 Ohm Max 8-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.25200 $12.52
100 0.91080 $91.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR0906-822KLCT-ND
Copy   SRR0906-822KLCT-ND
Quantity Available 482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR0906-822KL

Copy   SRR0906-822KL
Description FIXED IND 8.2MH 80MA 31 OHM SMD
Copy   FIXED IND 8.2MH 80MA 31 OHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8.2mH Shielded Wirewound Inductor 80mA 31 Ohm Max 8-SMD, Gull Wing

Copy   8.2mH Shielded Wirewound Inductor 80mA 31 Ohm Max 8-SMD, Gull Wing
Documents & Media
Datasheets SRR0906 Series
Mfg CAD Models SRR0906.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR0906
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2mH
Tolerance ±10%
Current Rating 80mA
Current - Saturation 90mA
Shielding Shielded
DC Resistance (DCR) 31 Ohm Max
Q @ Freq 100 @ 252kHz
Frequency - Self Resonant 800kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package -
Size / Dimension 0.394" L x 0.374" W (10.00mm x 9.50mm)
Height - Seated (Max) 0.248" (6.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR0906-822KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0906-822KLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $0.61050
  • Digi-Reel® ? : SRR0906-822KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 482 - Immediate
  • Unit Price: Digi-Reel®

21:29:32 1/20/2019