Add To Favorites
Product Overview
Digi-Key Part Number SRR0745A-121MCT-ND
Quantity Available 1,012
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0745A-121M

Description FIXED IND 120UH 600MA 550 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

120µH Shielded Inductor 600mA 550 mOhm Max Nonstandard

Documents & Media
Datasheets SRR0745A Series
Featured Product Bourns - SMD Power Inductor Series
Mfg CAD Models SRR0745A.stp
Online Catalog SRR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR0745A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 120µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 550 mOhm Max
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRR0745A-121MCT

22:09:03 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.80700 $8.07
100 0.58370 $58.37
500 0.44712 $223.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0745A-121MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.36720
  • Digi-Reel® ? : SRR0745A-121MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback