Add To Favorites
SRP4020FA-2R0M 2µH Shielded Wirewound Inductor 8.2A 23.3mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.38300 $13.83
100 0.99990 $99.99
500 0.76590 $382.95
1,000 0.68080 $680.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRP4020FA-2R0MCT-ND
Copy   SRP4020FA-2R0MCT-ND
Quantity Available 3,026
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRP4020FA-2R0M

Copy   SRP4020FA-2R0M
Description FIXED IND 2UH 8.2A 23.3MOHM SMD
Copy   FIXED IND 2UH 8.2A 23.3MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2µH Shielded Wirewound Inductor 8.2A 23.3mOhm Max Nonstandard

Copy   2µH Shielded Wirewound Inductor 8.2A 23.3mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRP4020FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 2µH
Tolerance ±20%
Current Rating (Amps) 8.2A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 23.3mOhm Max
Q @ Freq 15 @ 100kHz
Frequency - Self Resonant 40MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.083" (2.10mm)
Base Part Number SRP4020FA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRP4020FA-2R0MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP4020FA-2R0MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57350
  • Digi-Reel® ? : SRP4020FA-2R0MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,026 - Immediate
  • Unit Price: Digi-Reel®

06:31:51 8/24/2019