SRP4020FA-1R0M 1µH Shielded Wirewound Inductor 11A 11.7mOhm Max Nonstandard
Price & Procurement
11,894 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.43800 $14.38
25 1.32680 $33.17
50 1.10580 $55.29
100 1.03940 $103.94
250 0.92884 $232.21
500 0.79616 $398.08
1,000 0.70770 $707.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRP4020FA-1R0MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.68558
  • Digi-Reel®  : SRP4020FA-1R0MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,894 - Immediate
  • Unit Price: Digi-Reel®

SRP4020FA-1R0M

Datasheet
Digi-Key Part Number SRP4020FA-1R0MCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP4020FA-1R0M
Copy  
Description FIXED IND 1UH 11A 11.7 MOHM SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 11A 11.7mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP4020FA
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 11A
Current - Saturation (Isat) 5.4A
Shielding Shielded
DC Resistance (DCR) 11.7mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 56MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.083" (2.10mm)
Base Part Number SRP4020FA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SRP4020FA-1R0MCT