• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP4012-R56MCT-ND
Quantity Available 0

Manufacturer Part Number


Description FIXED IND 560NH 5.5A 25 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

560nH Shielded Wirewound Inductor 5.5A 25 mOhm Max Nonstandard

Documents & Media
Datasheets SRP4012 Series
Environmental Information SRP4012 Series Material Declaration
Mfg CAD Models SRP4012.stp
PCN Obsolescence/ EOL SRP4012 ,SRP4020 Series Dec/2016
PCN Packaging SRP4012,SRP4020 Series Carrier Tape Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Bourns Inc.
Series SRP4012
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 560nH
Tolerance ±20%
Current Rating 5.5A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.157" W (4.70mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Additional Resources
Standard Package ? 1
Other Names SRP4012-R56MCT

13:03:07 3/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP4012-R56MTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback