Add To Favorites
Product Overview
Digi-Key Part Number SRP1770TA-390MCT-ND
Quantity Available 1,426
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1770TA-390M

Description FIXED IND 39UH 9.2A 48 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

39µH Shielded Wirewound Inductor 9.2A 48 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRP1770TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 39µH
Tolerance ±20%
Current Rating 9.2A
Current - Saturation 11A
Shielding Shielded
DC Resistance (DCR) 48 mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 4MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.665" L x 0.665" W (16.90mm x 16.90mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRP1770TA-390MCT

16:46:25 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.55800 $35.58
100 2.32880 $232.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1770TA-390MTR-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $1.91250
  • Digi-Reel® ? : SRP1770TA-390MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback