Add To Favorites
SRP1265A-470M 47µH Shielded Wirewound Inductor 6.5A 90mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.89800 $18.98
100 1.32830 $132.83
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SRP1265A-470MDKR-ND
Copy   SRP1265A-470MDKR-ND
Quantity Available 81
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRP1265A-470M

Copy   SRP1265A-470M
Description FIXED IND 47UH 6.5A 90 MOHM SMD
Copy   FIXED IND 47UH 6.5A 90 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 6.5A 90mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 6.5A 90mOhm Max Nonstandard
Documents & Media
Datasheets SRP1265A Series
SRP Series Bulletin
Featured Product SRP Series for Automotive Applications
Mfg CAD Models SRP1265A.stp
HTML Datasheet SRP1265A Series
Online Catalog SRP1265A Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRP1265A
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 6.5A
Current - Saturation 9.5A
Shielding Shielded
DC Resistance (DCR) 90mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 4MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max) 0.252" (6.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SRP-LAB5 - Bourns Inc. | SRP-LAB5-ND DigiKey Electronics
  • SRP-LAB5
  • Bourns Inc.
  • SMD HIGH CURRENT POWER INDUCTOR
  • Unit Price $59.49000
  • SRP-LAB5-ND
Additional Resources
Standard Package ? 1
Other Names SRP1265A-470MDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1265A-470MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.93500
  • Cut Tape (CT) ? : SRP1265A-470MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 81 - Immediate
  • Unit Price: $2.06000

22:20:45 5/26/2019