Add To Favorites
SRP1265A-1R0M 1µH Shielded Wirewound Inductor 30A 2.3mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.55300 $15.53
100 1.08680 $108.68
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRP1265A-1R0MCT-ND
Copy   SRP1265A-1R0MCT-ND
Quantity Available 355
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRP1265A-1R0M

Copy   SRP1265A-1R0M
Description FIXED IND 1UH 30A 2.3 MOHM SMD
Copy   FIXED IND 1UH 30A 2.3 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 30A 2.3mOhm Max Nonstandard

Copy   1µH Shielded Wirewound Inductor 30A 2.3mOhm Max Nonstandard
Documents & Media
Datasheets SRP1265A Series
SRP Series Bulletin
Featured Product SRP Series for Automotive Applications
Mfg CAD Models SRP1265A.stp
PCN Design/Specification SRP1YYY 17/Jul/2017
HTML Datasheet SRP1265A Series
Online Catalog SRP1265A Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRP1265A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 30A
Current - Saturation 48A
Shielding Shielded
DC Resistance (DCR) 2.3mOhm Max
Q @ Freq 20 @ 100kHz
Frequency - Self Resonant 45MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max) 0.252" (6.40mm)
Base Part Number SRP1265A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SRP-LAB5 - Bourns Inc. | SRP-LAB5-ND DigiKey Electronics
  • SRP-LAB5
  • Bourns Inc.
  • SMD HIGH CURRENT POWER INDUCTOR
  • Unit Price $59.49000
  • SRP-LAB5-ND
Additional Resources
Standard Package ? 1
Other Names SRP1265A-1R0MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1265A-1R0MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.81000
  • Digi-Reel® ? : SRP1265A-1R0MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 355 - Immediate
  • Unit Price: Digi-Reel®

11:06:45 6/26/2019