Add To Favorites
Product Overview
Digi-Key Part Number SRP1235-R68MCT-ND
Quantity Available 4,090
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1235-R68M

Description FIXED IND 680NH 28A 2.5 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

680nH Shielded Inductor 28A 2.5 mOhm Max Nonstandard

Documents & Media
Datasheets SRP1235 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRP1235 Series Material Declaration
Mfg CAD Models SRP1235.stp
PCN Design/Specification PM,SRP Specific Models Marking Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRP1235
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 680nH
Tolerance ±20%
Current Rating 28A
Current - Saturation 40A
Shielding Shielded
DC Resistance (DCR) 2.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 72MHz
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRP1235-R68MCT

11:53:55 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.42000 $14.20
100 1.02700 $102.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1235-R68MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $0.68400
Send Feedback