Add To Favorites
SRP1045-1R4M 1.4µH Shielded Wirewound Inductor 13A 4.4 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number SRP1045-1R4MCT-ND
Copy   SRP1045-1R4MCT-ND
Quantity Available 1,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRP1045-1R4M

Copy   SRP1045-1R4M
Description FIXED IND 1.4UH 13A 4.4 MOHM SMD
Copy   FIXED IND 1.4UH 13A 4.4 MOHM SMD
Detailed Description

1.4µH Shielded Wirewound Inductor 13A 4.4 mOhm Max Nonstandard

Copy   1.4µH Shielded Wirewound Inductor 13A 4.4 mOhm Max Nonstandard
Documents & Media
Datasheets SRP1045 Series
Mfg CAD Models SRP1045.stp
PCN Obsolescence/ EOL SRP1045 13/Dec/2017
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRP1045
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Ferrite
Inductance 1.4µH
Tolerance ±20%
Current Rating 13A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 4.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.433" L x 0.368" W (11.00mm x 9.35mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRP1045-1R4MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.29400 $22.94
100 1.60600 $160.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1045-1R4MTR-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 600 - Immediate
  • Unit Price: $1.13050

17:41:16 9/23/2018