Add To Favorites
SRP1040-R68M 680nH Shielded Inductor 23A 2.4 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number SRP1040-R68MCT-ND
Copy   SRP1040-R68MCT-ND
Quantity Available 1,910
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRP1040-R68M

Copy   SRP1040-R68M
Description FIXED IND 680NH 23A 2.4 MOHM SMD
Copy   FIXED IND 680NH 23A 2.4 MOHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

680nH Shielded Inductor 23A 2.4 mOhm Max Nonstandard

Copy   680nH Shielded  Inductor 23A 2.4 mOhm Max Nonstandard
Documents & Media
Datasheets SRP1040 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRP1040 Series Material Declaration
Mfg CAD Models SRP1040.stp
PCN Design/Specification PM,SRP Specific Models Marking Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRP1040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 680nH
Tolerance ±20%
Current Rating 23A
Current - Saturation 32A
Shielding Shielded
DC Resistance (DCR) 2.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.465" L x 0.413" W (11.80mm x 10.50mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRP1040-R68MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.47500 $14.75
100 1.03240 $103.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1040-R68MTR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $0.72676

18:14:34 9/22/2018