Add To Favorites
SRN8040TA-5R6M 5.6µH Semi-Shielded Wirewound Inductor 5.4A 22 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN8040TA-5R6MCT-ND
Copy   SRN8040TA-5R6MCT-ND
Quantity Available 1,869
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN8040TA-5R6M

Copy   SRN8040TA-5R6M
Description FIXED IND 5.6UH 5.4A 22 MOHM SMD
Copy   FIXED IND 5.6UH 5.4A 22 MOHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5.6µH Semi-Shielded Wirewound Inductor 5.4A 22 mOhm Nonstandard

Copy   5.6µH Semi-Shielded Wirewound Inductor 5.4A 22 mOhm Nonstandard
Documents & Media
Datasheets SRN8040TA Series
HTML Datasheet SRN8040TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN8040TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±20%
Current Rating 5.4A
Current - Saturation 6.2A
Shielding Semi-Shielded
DC Resistance (DCR) 22 mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 33MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN8040TA-5R6MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN8040TA-5R6MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27200
  • Digi-Reel® ? : SRN8040TA-5R6MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,869 - Immediate
  • Unit Price: Digi-Reel®

18:29:54 11/20/2018