Add To Favorites
SRN8040TA-330M 33µH Semi-Shielded Wirewound Inductor 2.3A 100mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN8040TA-330MCT-ND
Copy   SRN8040TA-330MCT-ND
Quantity Available 6,014
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN8040TA-330M

Copy   SRN8040TA-330M
Description FIXED IND 33UH 2.3A 100 MOHM SMD
Copy   FIXED IND 33UH 2.3A 100 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µH Semi-Shielded Wirewound Inductor 2.3A 100mOhm Nonstandard

Copy   33µH Semi-Shielded Wirewound Inductor 2.3A 100mOhm Nonstandard
Documents & Media
Datasheets SRN8040TA Series
Environmental Information RoHS SRN Series
Material Declaration SRN6045TA Series
HTML Datasheet SRN8040TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN8040TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 2.3A
Current - Saturation 2.6A
Shielding Semi-Shielded
DC Resistance (DCR) 100mOhm
Q @ Freq 12 @ 1MHz
Frequency - Self Resonant 15MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN8040TA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN8040TA-330MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN8040TA-330MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.27200
  • Digi-Reel® ? : SRN8040TA-330MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,014 - Immediate
  • Unit Price: Digi-Reel®

22:24:36 8/17/2019