Add To Favorites
SRN8040TA-181M 180µH Semi-Shielded Wirewound Inductor 910mA 490 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65300 $6.53
100 0.46920 $46.92
500 0.39560 $197.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN8040TA-181MCT-ND
Copy   SRN8040TA-181MCT-ND
Quantity Available 275
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN8040TA-181M

Copy   SRN8040TA-181M
Description FIXED IND 180UH 910MA 490 MOHM
Copy   FIXED IND 180UH 910MA 490 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

180µH Semi-Shielded Wirewound Inductor 910mA 490 mOhm Nonstandard

Copy   180µH Semi-Shielded Wirewound Inductor 910mA 490 mOhm Nonstandard
Documents & Media
Datasheets SRN8040TA Series
HTML Datasheet SRN8040TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN8040TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 180µH
Tolerance ±20%
Current Rating 910mA
Current - Saturation 1.04A
Shielding Semi-Shielded
DC Resistance (DCR) 490 mOhm
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 6.5MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN8040TA-181MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN8040TA-181MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.28000
  • Digi-Reel® ? : SRN8040TA-181MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
  • Unit Price: Digi-Reel®

14:38:17 11/13/2018