Add To Favorites
SRN8040TA-150M 15µH Semi-Shielded Wirewound Inductor 3.6A 50 mOhm Nonstandard
Product Overview
Digi-Key Part Number SRN8040TA-150MCT-ND
Copy   SRN8040TA-150MCT-ND
Quantity Available 6,424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN8040TA-150M

Copy   SRN8040TA-150M
Description FIXED IND 15UH 3.6A 50 MOHM SMD
Copy   FIXED IND 15UH 3.6A 50 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15µH Semi-Shielded Wirewound Inductor 3.6A 50 mOhm Nonstandard

Copy   15µH Semi-Shielded Wirewound Inductor 3.6A 50 mOhm Nonstandard
Documents & Media
Datasheets SRN8040TA Series
HTML Datasheet SRN8040TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN8040TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 3.6A
Current - Saturation 4A
Shielding Semi-Shielded
DC Resistance (DCR) 50 mOhm
Q @ Freq 12 @ 1MHz
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRN8040TA-150MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.43700 $43.70
500 0.36708 $183.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN8040TA-150MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.25840
  • Digi-Reel® ? : SRN8040TA-150MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,424 - Immediate
  • Unit Price: Digi-Reel®

10:02:30 9/23/2018