Add To Favorites
Product Overview
Digi-Key Part Number SRN6045TA-680MCT-ND
Quantity Available 2,185
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN6045TA-680M

Description FIXED IND 68UH 1.1A 305 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

68µH Semi-Shielded Wirewound Inductor 1.1A 305 mOhm Nonstandard

Documents & Media
Datasheets SRN6045TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.6A
Shielding Semi-Shielded
DC Resistance (DCR) 305 mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 10MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRN6045TA-680MCT

07:03:37 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.45900 $4.59
100 0.32780 $32.78
500 0.27532 $137.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN6045TA-680MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.19380
  • Digi-Reel® ? : SRN6045TA-680MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback