Add To Favorites
SRN6045TA-330M 33µH Semi-Shielded Wirewound Inductor 1.8A 145 mOhm Nonstandard
Product Overview
Digi-Key Part Number SRN6045TA-330MCT-ND
Copy   SRN6045TA-330MCT-ND
Quantity Available 4,451
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN6045TA-330M

Copy   SRN6045TA-330M
Description FIXED IND 33UH 1.8A 145 MOHM
Copy   FIXED IND 33UH 1.8A 145 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µH Semi-Shielded Wirewound Inductor 1.8A 145 mOhm Nonstandard

Copy   33µH Semi-Shielded Wirewound Inductor 1.8A 145 mOhm Nonstandard
Documents & Media
Datasheets SRN6045TA Series
HTML Datasheet SRN6045TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 2.5A
Shielding Semi-Shielded
DC Resistance (DCR) 145 mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 13MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRN6045TA-330MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.45900 $4.59
100 0.32780 $32.78
500 0.27532 $137.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN6045TA-330MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19380
  • Digi-Reel® ? : SRN6045TA-330MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,451 - Immediate
  • Unit Price: Digi-Reel®

22:50:21 9/18/2018