Add To Favorites
SRN6045TA-220M 22µH Semi-Shielded Wirewound Inductor 2.3A 96 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.49000 $4.90
100 0.35190 $35.19
500 0.29670 $148.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN6045TA-220MCT-ND
Copy   SRN6045TA-220MCT-ND
Quantity Available 412
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN6045TA-220M

Copy   SRN6045TA-220M
Description FIXED IND 22UH 2.3A 96 MOHM SMD
Copy   FIXED IND 22UH 2.3A 96 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µH Semi-Shielded Wirewound Inductor 2.3A 96 mOhm Nonstandard

Copy   22µH Semi-Shielded Wirewound Inductor 2.3A 96 mOhm Nonstandard
Documents & Media
Datasheets SRN6045TA Series
Environmental Information RoHS SRN Series
Material Declaration SRN6045TA Series
HTML Datasheet SRN6045TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation 3.3A
Shielding Semi-Shielded
DC Resistance (DCR) 96 mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 17MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN6045TA-220MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN6045TA-220MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.21000
  • Digi-Reel® ? : SRN6045TA-220MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 412 - Immediate
  • Unit Price: Digi-Reel®

00:40:28 12/16/2018