Add To Favorites
SRN6045TA-151M 150µH Semi-Shielded Wirewound Inductor 750mA 626mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.48300 $4.83
100 0.34500 $34.50
500 0.28980 $144.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN6045TA-151MCT-ND
Copy   SRN6045TA-151MCT-ND
Quantity Available 3,489
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN6045TA-151M

Copy   SRN6045TA-151M
Description FIXED IND 150UH 750MA 626 MOHM
Copy   FIXED IND 150UH 750MA 626 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150µH Semi-Shielded Wirewound Inductor 750mA 626mOhm Nonstandard

Copy   150µH Semi-Shielded Wirewound Inductor 750mA 626mOhm Nonstandard
Documents & Media
Datasheets SRN6045TA Series
Environmental Information RoHS SRN Series
Material Declaration SRN6045TA Series
HTML Datasheet SRN6045TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating (Amps) 750mA
Current - Saturation 1.1A
Shielding Semi-Shielded
DC Resistance (DCR) 626mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 6.5MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN6045TA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN6045TA-151MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN6045TA-151MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.20400
  • Digi-Reel® ? : SRN6045TA-151MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,489 - Immediate
  • Unit Price: Digi-Reel®

19:28:34 8/25/2019