Add To Favorites
SRN6045TA-150M 15µH Semi-Shielded Wirewound Inductor 2.8A 71 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.48300 $4.83
100 0.34500 $34.50
500 0.28980 $144.90
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN6045TA-150MCT-ND
Copy   SRN6045TA-150MCT-ND
Quantity Available 8,837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN6045TA-150M

Copy   SRN6045TA-150M
Description FIXED IND 15UH 2.8A 71 MOHM SMD
Copy   FIXED IND 15UH 2.8A 71 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15µH Semi-Shielded Wirewound Inductor 2.8A 71 mOhm Nonstandard

Copy   15µH Semi-Shielded Wirewound Inductor 2.8A 71 mOhm Nonstandard
Documents & Media
Datasheets SRN6045TA Series
HTML Datasheet SRN6045TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 3.8A
Shielding Semi-Shielded
DC Resistance (DCR) 71 mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN6045TA-150MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN6045TA-150MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.20400
  • Digi-Reel® ? : SRN6045TA-150MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,837 - Immediate
  • Unit Price: Digi-Reel®

05:51:43 12/11/2018