Add To Favorites
SRN5020-2R2Y 2.2µH Semi-Shielded Wirewound Inductor 2.9A 42mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.40300 $4.03
100 0.28750 $28.75
500 0.24150 $120.75
1,000 0.19550 $195.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN5020-2R2YCT-ND
Copy   SRN5020-2R2YCT-ND
Quantity Available 15,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN5020-2R2Y

Copy   SRN5020-2R2Y
Description FIXED IND 2.2UH 2.9A 42 MOHM SMD
Copy   FIXED IND 2.2UH 2.9A 42 MOHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µH Semi-Shielded Wirewound Inductor 2.9A 42mOhm Max Nonstandard

Copy   2.2µH Semi-Shielded Wirewound Inductor 2.9A 42mOhm Max Nonstandard
Documents & Media
Datasheets SRN5020 Series
Environmental Information RoHS SRN Series
Mfg CAD Models SRN5020.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN5020
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 2.9A
Current - Saturation 2.9A
Shielding Semi-Shielded
DC Resistance (DCR) 42mOhm Max
Q @ Freq 11 @ 7.96MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number SRN5020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN5020-2R2YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN5020-2R2YTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.17000
  • Digi-Reel® ? : SRN5020-2R2YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,213 - Immediate
  • Unit Price: Digi-Reel®

12:15:44 8/20/2019