Add To Favorites
SRN5020-150M 15µH Semi-Shielded Wirewound Inductor 1.2A 198 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number SRN5020-150MCT-ND
Copy   SRN5020-150MCT-ND
Quantity Available 13,456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN5020-150M

Copy   SRN5020-150M
Description FIXED IND 15UH 1.2A 198 MOHM SMD
Copy   FIXED IND 15UH 1.2A 198 MOHM SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

15µH Semi-Shielded Wirewound Inductor 1.2A 198 mOhm Max Nonstandard

Copy   15µH Semi-Shielded Wirewound Inductor 1.2A 198 mOhm Max Nonstandard
Documents & Media
Datasheets SRN5020 Series
Mfg CAD Models SRN5020.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN5020
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.1A
Shielding Semi-Shielded
DC Resistance (DCR) 198 mOhm Max
Q @ Freq 14 @ 2.52MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • Photo Not Available
  • SRN-LAB3
  • Bourns Inc.
  • SHIELDED POWER INDUCTOR
  • Unit Price $27.55000
  • SRN-LAB3-ND
Additional Resources
Standard Package ? 1
Other Names SRN5020-150MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38200 $3.82
100 0.27310 $27.31
500 0.22942 $114.71
1,000 0.18573 $185.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN5020-150MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.16150
  • Digi-Reel® ? : SRN5020-150MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,456 - Immediate
  • Unit Price: Digi-Reel®

02:50:43 9/26/2018