Add To Favorites
SRN4018TA-2R2M 2.2µH Semi-Shielded Wirewound Inductor 2.2A 42 mOhm Nonstandard
Product Overview
Digi-Key Part Number SRN4018TA-2R2MCT-ND
Copy   SRN4018TA-2R2MCT-ND
Quantity Available 1,102
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN4018TA-2R2M

Copy   SRN4018TA-2R2M
Description FIXED IND 2.2UH 2.2A 42 MOHM
Copy   FIXED IND 2.2UH 2.2A 42 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µH Semi-Shielded Wirewound Inductor 2.2A 42 mOhm Nonstandard

Copy   2.2µH Semi-Shielded Wirewound Inductor 2.2A 42 mOhm Nonstandard
Documents & Media
Datasheets SRN4018TA Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN4018TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation 3A
Shielding Semi-Shielded
DC Resistance (DCR) 42 mOhm
Q @ Freq 10 @ 100kHz
Frequency - Self Resonant 90MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SRN4018TA-2R2MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38200 $3.82
100 0.27310 $27.31
500 0.22942 $114.71
1,000 0.18573 $185.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN4018TA-2R2MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15200
  • Digi-Reel® ? : SRN4018TA-2R2MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,102 - Immediate
  • Unit Price: Digi-Reel®

03:10:26 9/21/2018