Add To Favorites
Product Overview
Digi-Key Part Number SRN4018-R82YCT-ND
Quantity Available 4,579
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN4018-R82Y

Description FIXED IND 820NH 4A 19 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

820nH Semi-Shielded Wirewound Inductor 4A 19 mOhm Max Nonstandard

Documents & Media
Datasheets SRN4018 Series
Mfg CAD Models SRN4018.stp
PCN Design/Specification Model SRN4018/4026 Carriet Tape Chg Sept/2015
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN4018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820nH
Tolerance ±30%
Current Rating 4A
Current - Saturation 4.7A
Shielding Semi-Shielded
DC Resistance (DCR) 19 mOhm Max
Q @ Freq 9 @ 7.96MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN4018-R82YCT

21:00:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36200 $3.62
100 0.25880 $25.88
500 0.21736 $108.68
1,000 0.17595 $175.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN4018-R82YTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.13600
  • Digi-Reel® ? : SRN4018-R82YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback