Add To Favorites
SRN3015TA-220M 22µH Semi-Shielded Wirewound Inductor 600mA 460 mOhm 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.40300 $4.03
100 0.28750 $28.75
500 0.24150 $120.75
1,000 0.19550 $195.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN3015TA-220MCT-ND
Copy   SRN3015TA-220MCT-ND
Quantity Available 2,962
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN3015TA-220M

Copy   SRN3015TA-220M
Description FIXED IND 22UH 600MA 460 MOHM
Copy   FIXED IND 22UH 600MA 460 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µH Semi-Shielded Wirewound Inductor 600mA 460 mOhm 1212 (3030 Metric)

Copy   22µH Semi-Shielded Wirewound Inductor 600mA 460 mOhm 1212 (3030 Metric)
Documents & Media
Datasheets SRN3015TA Series
Environmental Information RoHS SRN Series
PCN Design/Specification SRN Series Wire Insulation Color 29/Jan/2019
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN3015TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 550mA
Shielding Semi-Shielded
DC Resistance (DCR) 460 mOhm
Q @ Freq 12 @ 100kHz
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN3015TA-220MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN3015TA-220MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.17000
  • Digi-Reel® ? : SRN3015TA-220MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,962 - Immediate
  • Unit Price: Digi-Reel®

18:02:29 2/23/2019